


FGHL75T65MQD | |
|---|---|
DigiKey Part Number | 488-FGHL75T65MQD-ND |
Manufacturer | |
Manufacturer Product Number | FGHL75T65MQD |
Description | IGBT TRENCH FS 650V 80A TO-247-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 375 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 145 nC |
Packaging Tube | Td (on/off) @ 25°C 33ns/176ns |
Part Status Active | Test Condition 400V, 75A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 36 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 300 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 75A | Supplier Device Package TO-247-3 |
Power - Max 375 W | Base Product Number |
Switching Energy 1.94mJ (on), 1.55mJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,25000 Kč | 152,25 Kč |
| 10 | 103,00500 Kč | 1 030,05 Kč |
| 450 | 63,90636 Kč | 28 757,86 Kč |
| 900 | 63,31220 Kč | 56 980,98 Kč |
| Unit Price without VAT: | 152,25000 Kč |
|---|---|
| Unit Price with VAT: | 184,22250 Kč |

