


FGHL60T120RWD | |
|---|---|
DigiKey Part Number | 488-FGHL60T120RWD-ND |
Manufacturer | |
Manufacturer Product Number | FGHL60T120RWD |
Description | IGBT FS 1200V 120A TO-247-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 1200 V 120 A 833 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Switching Energy 4.5mJ (on), 3.4mJ (off) |
Manufacturer onsemi | Input Type Standard |
Packaging Tube | Gate Charge 256 nC |
Part Status Active | Td (on/off) @ 25°C 51ns/250ns |
IGBT Type Field Stop | Test Condition 600V, 60A, 4.7Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Reverse Recovery Time (trr) 257 ns |
Current - Collector (Ic) (Max) 120 A | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 180 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 60A | Package / Case TO-247-3 |
Power - Max 833 W | Supplier Device Package TO-247-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,31000 Kč | 212,31 Kč |
| 30 | 125,80033 Kč | 3 774,01 Kč |
| 120 | 106,81492 Kč | 12 817,79 Kč |
| 510 | 98,24494 Kč | 50 104,92 Kč |
| Unit Price without VAT: | 212,31000 Kč |
|---|---|
| Unit Price with VAT: | 256,89510 Kč |

