IGBT Trench Field Stop 650 V 80 A 341 W Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 80 A 341 W Through Hole TO-247-4L
TO-247-4

FGHL50T65LQDTL4

DigiKey Part Number
488-FGHL50T65LQDTL4-ND
Manufacturer
Manufacturer Product Number
FGHL50T65LQDTL4
Description
IGBT TRENCH FS 650V 80A TO-247
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 80 A 341 W Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
1.35V @ 15V, 50A
Power - Max
341 W
Switching Energy
410µJ (on), 860µJ (off)
Input Type
Standard
Gate Charge
509 nC
Td (on/off) @ 25°C
28ns/424ns
Test Condition
400V, 50A, 4.7Ohm, 15V
Reverse Recovery Time (trr)
75 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-4
Supplier Device Package
TO-247-4L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
45036,58491 Kč16 463,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,58491 Kč
Unit Price with VAT:44,26774 Kč