


FGHL50T65LQDT | |
|---|---|
DigiKey Part Number | 488-FGHL50T65LQDT-ND |
Manufacturer | |
Manufacturer Product Number | FGHL50T65LQDT |
Description | IGBT TRENCH FS 650V 80A TO-247-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 341 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.35V @ 15V, 50A | |
Power - Max | 341 W | |
Switching Energy | 510µJ (on), 880µJ (off) | |
Input Type | Standard | |
Gate Charge | 509 nC | |
Td (on/off) @ 25°C | 31ns/408ns | |
Test Condition | 400V, 25A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 75 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 34,93833 Kč | 15 722,25 Kč |
| Unit Price without VAT: | 34,93833 Kč |
|---|---|
| Unit Price with VAT: | 42,27538 Kč |

