


FGHL40T65LQDT | |
|---|---|
DigiKey Part Number | 488-FGHL40T65LQDT-ND |
Manufacturer | |
Manufacturer Product Number | FGHL40T65LQDT |
Description | IGBT TRENCH FS 650V 60A TO-247-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 60 A 273 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Switching Energy 620µJ (on), 1.03mJ (off) |
Manufacturer onsemi | Input Type Standard |
Packaging Tube | Gate Charge 414 nC |
Part Status Active | Td (on/off) @ 25°C 24ns/364ns |
IGBT Type Trench Field Stop | Test Condition 400V, 20A, 4.7Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Reverse Recovery Time (trr) 84 ns |
Current - Collector (Ic) (Max) 60 A | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 160 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.35V @ 15V, 40A | Package / Case TO-247-3 |
Power - Max 273 W | Supplier Device Package TO-247-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,04000 Kč | 113,04 Kč |
| 30 | 63,63000 Kč | 1 908,90 Kč |
| 120 | 52,73483 Kč | 6 328,18 Kč |
| 510 | 52,44463 Kč | 26 746,76 Kč |
| Unit Price without VAT: | 113,04000 Kč |
|---|---|
| Unit Price with VAT: | 136,77840 Kč |

