IGBT Field Stop 1200 V 80 A 600 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Field Stop 1200 V 80 A 600 W Through Hole TO-247-3
TO-247-3

FGHL40T120RWD

DigiKey Part Number
488-FGHL40T120RWD-ND
Manufacturer
Manufacturer Product Number
FGHL40T120RWD
Description
IGBT FIELD STOP 1200V 80A TO-247
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT Field Stop 1200 V 80 A 600 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
2.9mJ (on), 2.1mJ (off)
Manufacturer
onsemi
Input Type
Standard
Packaging
Tube
Gate Charge
174 nC
Part Status
Active
Td (on/off) @ 25°C
38ns/184ns
IGBT Type
Field Stop
Test Condition
600V, 40A, 4.7Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Reverse Recovery Time (trr)
248 ns
Current - Collector (Ic) (Max)
80 A
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector Pulsed (Icm)
120 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 40.3A
Package / Case
TO-247-3
Power - Max
600 W
Supplier Device Package
TO-247-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1173,10000 Kč173,10 Kč
30100,87800 Kč3 026,34 Kč
12084,98792 Kč10 198,55 Kč
51075,12396 Kč38 313,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,10000 Kč
Unit Price with VAT:209,45100 Kč