
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 150 A | |
Current - Collector Pulsed (Icm) | 225 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 75A | |
Power - Max | 375 W | |
Switching Energy | 2.85mJ (on), 1.2mJ (off) | |
Input Type | Standard | |
Gate Charge | 385 nC | |
Td (on/off) @ 25°C | 32ns/166ns | |
Test Condition | 400V, 75A, 3Ohm, 15V | |
Reverse Recovery Time (trr) | 85 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,89000 Kč | 161,89 Kč |
| 30 | 93,69300 Kč | 2 810,79 Kč |
| 120 | 78,71450 Kč | 9 445,74 Kč |
| 510 | 68,53500 Kč | 34 952,85 Kč |
| Unit Price without VAT: | 161,89000 Kč |
|---|---|
| Unit Price with VAT: | 195,88690 Kč |

