
FGH75T65UPD-F085 | |
|---|---|
DigiKey Part Number | FGH75T65UPD-F085-ND |
Manufacturer | |
Manufacturer Product Number | FGH75T65UPD-F085 |
Description | IGBT TRENCH FS 650V 150A TO-247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 150 A 375 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGH75T65UPD-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 150 A | |
Current - Collector Pulsed (Icm) | 225 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 75A | |
Power - Max | 375 W | |
Switching Energy | 2.85mJ (on), 1.2mJ (off) | |
Input Type | Standard | |
Gate Charge | 578 nC | |
Td (on/off) @ 25°C | 32ns/166ns | |
Test Condition | 400V, 75A, 3Ohm, 15V | |
Reverse Recovery Time (trr) | 85 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| 30 | 124,74200 Kč | 3 742,26 Kč |
| 120 | 105,86317 Kč | 12 703,58 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |

