FGH60N60SMD-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 417
Unit Price: 147,45000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 345,37000 Kč
Datasheet
IGBT Field Stop 600 V 120 A 600 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH60N60SMD-F085

DigiKey Part Number
FGH60N60SMD-F085-ND
Manufacturer
Manufacturer Product Number
FGH60N60SMD-F085
Description
IGBT FIELD STOP 600V 120A TO-247
Customer Reference
Detailed Description
IGBT Field Stop 600 V 120 A 600 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FGH60N60SMD-F085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge
280 nC
Manufacturer
onsemi
Td (on/off) @ 25°C
22ns/116ns
Packaging
Tube
Test Condition
400V, 60A, 3Ohm, 15V
Part Status
Obsolete
Reverse Recovery Time (trr)
42 ns
IGBT Type
Field Stop
Operating Temperature
-55°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Grade
Automotive
Current - Collector (Ic) (Max)
120 A
Qualification
AEC-Q101
Current - Collector Pulsed (Icm)
180 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 60A
Package / Case
TO-247-3
Power - Max
600 W
Supplier Device Package
TO-247-3
Switching Energy
1.59mJ (on), 390µJ (off)
Base Product Number
Input Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXGH36N60B3IXYS417IXGH36N60B3-ND147,45000 KčSimilar
IXXH50N60B3D1IXYS0IXXH50N60B3D1-ND345,37000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes