IGBT Trench Field Stop 650 V 100 A 340 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGH50T65UPD

DigiKey Part Number
FGH50T65UPD-ND
Manufacturer
Manufacturer Product Number
FGH50T65UPD
Description
IGBT TRENCH FS 650V 100A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 100 A 340 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FGH50T65UPD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
100 A
Current - Collector Pulsed (Icm)
150 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 50A
Power - Max
340 W
Switching Energy
2.7mJ (on), 740µJ (off)
Input Type
Standard
Gate Charge
230 nC
Td (on/off) @ 25°C
32ns/160ns
Test Condition
400V, 50A, 6Ohm, 15V
Reverse Recovery Time (trr)
53 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1160,00000 Kč160,00 Kč
3092,58033 Kč2 777,41 Kč
12083,20633 Kč9 984,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:160,00000 Kč
Unit Price with VAT:193,60000 Kč