


FGH4L50T65SQD | |
|---|---|
DigiKey Part Number | 488-FGH4L50T65SQD-ND |
Manufacturer | |
Manufacturer Product Number | FGH4L50T65SQD |
Description | IGBT TRENCH FS 650V 80A TO-247 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 268 W Through Hole TO-247-4L |
Datasheet | Datasheet |
Category | Switching Energy 660µJ (on), 440µJ (off) |
Manufacturer onsemi | Input Type Standard |
Packaging Tube | Gate Charge 92 nC |
Part Status Active | Td (on/off) @ 25°C 22.4ns/162ns |
IGBT Type Trench Field Stop | Test Condition 400V, 50A, 15Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Reverse Recovery Time (trr) 25 ns |
Current - Collector (Ic) (Max) 80 A | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 200 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 50A | Package / Case TO-247-4 |
Power - Max 268 W | Supplier Device Package TO-247-4L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,85000 Kč | 93,85 Kč |
| 10 | 71,30500 Kč | 713,05 Kč |
| 30 | 64,68667 Kč | 1 940,60 Kč |
| 120 | 58,78125 Kč | 7 053,75 Kč |
| 270 | 56,25193 Kč | 15 188,02 Kč |
| 510 | 54,63445 Kč | 27 863,57 Kč |
| 1 020 | 53,17171 Kč | 54 235,14 Kč |
| 2 520 | 51,64476 Kč | 130 144,80 Kč |
| Unit Price without VAT: | 93,85000 Kč |
|---|---|
| Unit Price with VAT: | 113,55850 Kč |

