IGBT Field Stop 650 V 100 A 246 W Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Field Stop 650 V 100 A 246 W Through Hole TO-247-4L
TO-247-4

FGH4L50T65MQDC50

DigiKey Part Number
5556-FGH4L50T65MQDC50-ND
Manufacturer
Manufacturer Product Number
FGH4L50T65MQDC50
Description
IGBT FS 650V 100A TO-247-4L
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IGBT Field Stop 650 V 100 A 246 W Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
240µJ (on), 310µJ (off)
Manufacturer
onsemi
Input Type
Standard
Packaging
Tube
Gate Charge
102 nC
Part Status
Active
Td (on/off) @ 25°C
27ns/181ns
IGBT Type
Field Stop
Test Condition
400V, 25A, 15Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
100 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
200 A
Package / Case
TO-247-4
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 50A
Supplier Device Package
TO-247-4L
Power - Max
246 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 306
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1201,46000 Kč201,46 Kč
10156,77100 Kč1 567,71 Kč
25145,61320 Kč3 640,33 Kč
100133,35840 Kč13 335,84 Kč
450124,48693 Kč56 019,12 Kč
900121,50206 Kč109 351,85 Kč
1 350120,00749 Kč162 010,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:201,46000 Kč
Unit Price with VAT:243,76660 Kč