


FFSP2065A | |
|---|---|
DigiKey Part Number | 5556-FFSP2065A-ND |
Manufacturer | |
Manufacturer Product Number | FFSP2065A |
Description | DIODE SIL CARB 650V 25A TO220-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 25A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | FFSP2065A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 1085pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,31000 Kč | 145,31 Kč |
| 50 | 77,75560 Kč | 3 887,78 Kč |
| 100 | 71,24410 Kč | 7 124,41 Kč |
| 500 | 59,84766 Kč | 29 923,83 Kč |
| 1 000 | 59,34287 Kč | 59 342,87 Kč |
| Unit Price without VAT: | 145,31000 Kč |
|---|---|
| Unit Price with VAT: | 175,82510 Kč |

