Diode 1200 V 20A Through Hole TO-220-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 20A Through Hole TO-220-2L
onsemi SiC Diodes | Digi-Key Daily
Utilizing Wide Bandgap (WBG) in Solar & Renewable Energy Applications

FFSP20120A

DigiKey Part Number
5556-FFSP20120A-ND
Manufacturer
Manufacturer Product Number
FFSP20120A
Description
DIODE SIL CARB 1200V 20A TO220L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1200 V 20A Through Hole TO-220-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Packaging
Tube
Capacitance @ Vr, F
1220pF @ 1V, 100KHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-220-2L
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 20 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCDP20120G1_T0_00001Panjit International Inc.1 9933757-PCDP20120G1_T0_00001-ND241,48000 KčSimilar
FC12020CAFastSiC1 5005700-FC12020CA-ND97,43000 KčParametric Equivalent
In-Stock: 448
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1263,31000 Kč263,31 Kč
10182,78800 Kč1 827,88 Kč
100137,28280 Kč13 728,28 Kč
800117,53893 Kč94 031,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:263,31000 Kč
Unit Price with VAT:318,60510 Kč