Diode 1200 V 15A Through Hole TO-220-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 15A Through Hole TO-220-2L
onsemi SiC Diodes | Digi-Key Daily
Utilizing Wide Bandgap (WBG) in Solar & Renewable Energy Applications

FFSP15120A

DigiKey Part Number
5556-FFSP15120A-ND
Manufacturer
Manufacturer Product Number
FFSP15120A
Description
DIODE SIL CARB 1200V 15A TO220L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1200 V 15A Through Hole TO-220-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Packaging
Tube
Capacitance @ Vr, F
936pF @ 1V, 100kHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-220-2L
Current - Average Rectified (Io)
15A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
Stock Options
Factory Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1172,06000 Kč172,06 Kč
5092,95300 Kč4 647,65 Kč
10085,33240 Kč8 533,24 Kč
50071,99276 Kč35 996,38 Kč
1 00067,71322 Kč67 713,22 Kč
2 00067,21467 Kč134 429,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,06000 Kč
Unit Price with VAT:208,19260 Kč