


FFSP1065A | |
|---|---|
DigiKey Part Number | 5556-FFSP1065A-ND |
Manufacturer | |
Manufacturer Product Number | FFSP1065A |
Description | DIODE SIL CARB 650V 15A TO220-2L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 15A Through Hole TO-220-2L |
Datasheet | Datasheet |
EDA/CAD Models | FFSP1065A Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 575pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220-2L |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 50 | 63,98940 Kč | 3 199,47 Kč |
| 100 | 58,34920 Kč | 5 834,92 Kč |
| 500 | 48,47472 Kč | 24 237,36 Kč |
| 1 000 | 45,30423 Kč | 45 304,23 Kč |
| 2 000 | 42,64033 Kč | 85 280,66 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |

