



FFSM1265A | |
|---|---|
DigiKey Part Number | 5556-FFSM1265ATR-ND - Tape & Reel (TR) 5556-FFSM1265ACT-ND - Cut Tape (CT) 5556-FFSM1265ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSM1265A |
Description | DIODE SIL CARB 650V 12.5A 4PQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12.5A Surface Mount 4-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 12.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 12 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 665pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 4-PQFN (8x8) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 63,66600 Kč | 636,66 Kč |
| 100 | 45,12680 Kč | 4 512,68 Kč |
| 500 | 41,89352 Kč | 20 946,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,22674 Kč | 102 680,22 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |

