
FFSM1065B | |
|---|---|
DigiKey Part Number | 5556-FFSM1065BTR-ND - Tape & Reel (TR) 5556-FFSM1065BCT-ND - Cut Tape (CT) 5556-FFSM1065BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSM1065B |
Description | DIODE SIL CARB 650V 13.5A 4PQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 13.5A Surface Mount 4-PQFN (8x8) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 424pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package 4-PQFN (8x8) |
Current - Average Rectified (Io) 13.5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 64,04400 Kč | 640,44 Kč |
| 100 | 45,20240 Kč | 4 520,24 Kč |
| 500 | 38,22140 Kč | 19 110,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,30732 Kč | 93 921,96 Kč |
| 6 000 | 31,22665 Kč | 187 359,90 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |

