
FFSM0865B | |
|---|---|
DigiKey Part Number | 5556-FFSM0865BTR-ND - Tape & Reel (TR) 5556-FFSM0865BCT-ND - Cut Tape (CT) 5556-FFSM0865BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSM0865B |
Description | DIODE SIL CARB 650V 11.6A 4PQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 11.6A Surface Mount 4-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 11.6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 336pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 4-PQFN (8x8) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,53000 Kč | 73,53 Kč |
| 10 | 48,05500 Kč | 480,55 Kč |
| 100 | 33,53210 Kč | 3 353,21 Kč |
| 500 | 29,17992 Kč | 14 589,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,83994 Kč | 71 519,82 Kč |
| Unit Price without VAT: | 73,53000 Kč |
|---|---|
| Unit Price with VAT: | 88,97130 Kč |

