Diode 650 V 9.6A Surface Mount 4-PQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSM0865A

DigiKey Part Number
488-FFSM0865ATR-ND - Tape & Reel (TR)
488-FFSM0865ACT-ND - Cut Tape (CT)
488-FFSM0865ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFSM0865A
Description
DIODE SIL CARB 650V 9.6A 4PQFN
Customer Reference
Detailed Description
Diode 650 V 9.6A Surface Mount 4-PQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
463pF @ 1V, 100kHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
4-PQFN (8x8)
Current - Average Rectified (Io)
9.6A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 8 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
1081,24100 Kč812,41 Kč
10058,41220 Kč5 841,22 Kč
50048,67966 Kč24 339,83 Kč
1 00046,77053 Kč46 770,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00046,77039 Kč140 311,17 Kč
Manufacturers Standard Package
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč