Diode 650 V 20A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 20A Through Hole TO-247-3
TO-247-3

FFSH4065BDN-F085

DigiKey Part Number
5556-FFSH4065BDN-F085-ND
Manufacturer
Manufacturer Product Number
FFSH4065BDN-F085
Description
DIODE SIL CARB 650V 20A TO247-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 650 V 20A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Mfr
Capacitance @ Vr, F
866pF @ 1V, 100kHz
Packaging
Tube
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
20A
Supplier Device Package
TO-247-3
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 20 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Zero Recovery Time > 500mA (Io)
Base Product Number
Reverse Recovery Time (trr)
0 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IDW20G65C5XKSA1Infineon Technologies1 663448-IDW20G65C5XKSA1-ND188,12000 KčParametric Equivalent
In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1299,90000 Kč299,90 Kč
30181,82533 Kč5 454,76 Kč
120155,95567 Kč18 714,68 Kč
510139,47096 Kč71 130,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:299,90000 Kč
Unit Price with VAT:362,87900 Kč