
FFSH40120ADN-F085 | |
|---|---|
DigiKey Part Number | 5556-FFSH40120ADN-F085-ND |
Manufacturer | |
Manufacturer Product Number | FFSH40120ADN-F085 |
Description | DIODE SIL CARB 1200V 25A TO2473 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 25A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FFSH40120ADN-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 25A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Capacitance @ Vr, F | 1220pF @ 1V, 100KHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,61000 Kč | 454,61 Kč |
| 10 | 327,04400 Kč | 3 270,44 Kč |
| 450 | 262,47500 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 454,61000 Kč |
|---|---|
| Unit Price with VAT: | 550,07810 Kč |


