


FFSH3065B-F085 | |
|---|---|
DigiKey Part Number | 5556-FFSH3065B-F085-ND |
Manufacturer | |
Manufacturer Product Number | FFSH3065B-F085 |
Description | DIODE SIL CARB 650V 37A TO247-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 37A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | FFSH3065B-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 37A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 30 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 1260pF @ 1V, 100kHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,29000 Kč | 233,29 Kč |
| 30 | 138,34867 Kč | 4 150,46 Kč |
| 120 | 117,51533 Kč | 14 101,84 Kč |
| 510 | 102,26025 Kč | 52 152,73 Kč |
| 1 020 | 100,27863 Kč | 102 284,20 Kč |
| Unit Price without VAT: | 233,29000 Kč |
|---|---|
| Unit Price with VAT: | 282,28090 Kč |



