Diode 650 V 26A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 26A Through Hole TO-247-2
TO-247-2
Electric Vehicle On-Board Charger Walkthrough

FFSH3065A

DigiKey Part Number
5556-FFSH3065A-ND
Manufacturer
Manufacturer Product Number
FFSH3065A
Description
DIODE SIL CARB 650V 26A TO247-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 650 V 26A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
26A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 650 V
Capacitance @ Vr, F
1705pF @ 1V, 100kHz
Mounting Type
Package / Case
Supplier Device Package
TO-247-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1210,61000 Kč210,61 Kč
30124,63000 Kč3 738,90 Kč
120105,76342 Kč12 691,61 Kč
51097,00294 Kč49 471,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:210,61000 Kč
Unit Price with VAT:254,83810 Kč