


FFSH30120ADN-F155 | |
|---|---|
DigiKey Part Number | 5556-FFSH30120ADN-F155-ND |
Manufacturer | |
Manufacturer Product Number | FFSH30120ADN-F155 |
Description | DIODE ARR SIC 1200V 15A TO247-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 15A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FFSH30120ADN-F155 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.75 V @ 15 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247-3 |
Current - Average Rectified (Io) (per Diode) 15A (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDW20G120C5BFKSA1 | Infineon Technologies | 232 | 448-IDW20G120C5BFKSA1-ND | 229,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,66000 Kč | 381,66 Kč |
| 30 | 236,26500 Kč | 7 087,95 Kč |
| 120 | 204,46383 Kč | 24 535,66 Kč |
| 510 | 190,43402 Kč | 97 121,35 Kč |
| Unit Price without VAT: | 381,66000 Kč |
|---|---|
| Unit Price with VAT: | 461,80860 Kč |

