


FFSH30120A-F155 | |
|---|---|
DigiKey Part Number | 5556-FFSH30120A-F155-ND |
Manufacturer | |
Manufacturer Product Number | FFSH30120A-F155 |
Description | DIODE SIL CARB 1200V 46A TO2472 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 46A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | FFSH30120A-F155 Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Packaging Tray | Capacitance @ Vr, F 1740pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247-2 |
Current - Average Rectified (Io) 46A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 30 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,26000 Kč | 362,26 Kč |
| 30 | 223,36233 Kč | 6 700,87 Kč |
| 120 | 192,92725 Kč | 23 151,27 Kč |
| 510 | 178,17631 Kč | 90 869,92 Kč |
| Unit Price without VAT: | 362,26000 Kč |
|---|---|
| Unit Price with VAT: | 438,33460 Kč |

