Diode Array 650 V Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSH2065BDN-F085

DigiKey Part Number
5556-FFSH2065BDN-F085-ND
Manufacturer
Manufacturer Product Number
FFSH2065BDN-F085
Description
DIODE ARRAY SIC 650V TO247-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 650 V Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FFSH2065BDN-F085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Manufacturer
onsemi
Operating Temperature - Junction
-55°C ~ 175°C
Packaging
Tube
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
SiC (Silicon Carbide) Schottky
Mounting Type
Through Hole
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
TO-247-3
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Supplier Device Package
TO-247-3
Speed
No Recovery Time > 500mA (Io)
Base Product Number
Reverse Recovery Time (trr)
0 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1214,81000 Kč214,81 Kč
30126,53400 Kč3 796,02 Kč
120107,14583 Kč12 857,50 Kč
51092,94416 Kč47 401,52 Kč
1 02090,00278 Kč91 802,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:214,81000 Kč
Unit Price with VAT:259,92010 Kč