Diode 1200 V 17A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 17A Through Hole TO-247-2
TO-247-2

FFSH10120A-F085

DigiKey Part Number
5556-FFSH10120A-F085-ND
Manufacturer
Manufacturer Product Number
FFSH10120A-F085
Description
DIODE SIL CARB 1200V 17A TO2472
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1200 V 17A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Mfr
Capacitance @ Vr, F
612pF @ 1V, 100kHz
Packaging
Tube
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1200 V
Package / Case
Current - Average Rectified (Io)
17A
Supplier Device Package
TO-247-2
Speed
Zero Recovery Time > 500mA (Io)
Operating Temperature - Junction
-55°C ~ 175°C
Reverse Recovery Time (trr)
0 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 594
Factory Stock: 16 650
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1210,43000 Kč210,43 Kč
30123,82600 Kč3 714,78 Kč
120104,79892 Kč12 575,87 Kč
51090,86086 Kč46 339,04 Kč
1 02087,79900 Kč89 554,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:210,43000 Kč
Unit Price with VAT:254,62030 Kč