


FFSD1065B | |
|---|---|
DigiKey Part Number | 5556-FFSD1065BTR-ND - Tape & Reel (TR) 5556-FFSD1065BCT-ND - Cut Tape (CT) 5556-FFSD1065BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSD1065B |
Description | DIODE SIL CARB 650V 13.5A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 13.5A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 424pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-252 (DPAK) |
Current - Average Rectified (Io) 13.5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 48,04300 Kč | 480,43 Kč |
| 100 | 33,36160 Kč | 3 336,16 Kč |
| 500 | 27,08742 Kč | 13 543,71 Kč |
| 1 000 | 26,32120 Kč | 26 321,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,58829 Kč | 51 470,72 Kč |
| 5 000 | 19,34558 Kč | 96 727,90 Kč |
| 7 500 | 19,04782 Kč | 142 858,65 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |

