Diode 650 V 18A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 18A Surface Mount TO-252 (DPAK)
TO-252 DPAK
Utilizing Wide Bandgap (WBG) in Solar & Renewable Energy Applications

FFSD1065A

DigiKey Part Number
5556-FFSD1065ATR-ND - Tape & Reel (TR)
5556-FFSD1065ACT-ND - Cut Tape (CT)
5556-FFSD1065ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFSD1065A
Description
DIODE SIL CARBIDE 650V 18A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 650 V 18A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
FFSD1065A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
575pF @ 1V, 100kHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-252 (DPAK)
Current - Average Rectified (Io)
18A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 10 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 203
Factory Stock: 82 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,15000 Kč101,15 Kč
1066,77900 Kč667,79 Kč
10047,27320 Kč4 727,32 Kč
50040,42546 Kč20 212,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,38348 Kč83 458,70 Kč
5 00033,02727 Kč165 136,35 Kč
Manufacturers Standard Package
Unit Price without VAT:101,15000 Kč
Unit Price with VAT:122,39150 Kč