



FFSD10120A | |
|---|---|
DigiKey Part Number | 5556-FFSD10120ATR-ND - Tape & Reel (TR) 5556-FFSD10120ACT-ND - Cut Tape (CT) 5556-FFSD10120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSD10120A |
Description | DIODE SIL CARBIDE 1200V TO252AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FFSD10120A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Capacitance @ Vr, F | 612pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 10 | 99,17400 Kč | 991,74 Kč |
| 100 | 73,74500 Kč | 7 374,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,24847 Kč | 150 621,17 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |

