


FFSD0865B | |
|---|---|
DigiKey Part Number | 5556-FFSD0865BTR-ND - Tape & Reel (TR) 5556-FFSD0865BCT-ND - Cut Tape (CT) 5556-FFSD0865BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSD0865B |
Description | DIODE SIL CARB 650V 11.6A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 11.6A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 336pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-252 (DPAK) |
Current - Average Rectified (Io) 11.6A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 49,74400 Kč | 497,44 Kč |
| 100 | 34,60260 Kč | 3 460,26 Kč |
| 500 | 28,13774 Kč | 14 068,87 Kč |
| 1 000 | 27,53594 Kč | 27 535,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,81375 Kč | 59 534,38 Kč |
| 5 000 | 22,49675 Kč | 112 483,75 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |


