


FFSD0865A | |
|---|---|
DigiKey Part Number | 488-FFSD0865ATR-ND - Tape & Reel (TR) 488-FFSD0865ACT-ND - Cut Tape (CT) 488-FFSD0865ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSD0865A |
Description | DIODE SIL CARBIDE 650V 15A DPAK |
Customer Reference | |
Detailed Description | Diode 650 V 15A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 463pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 62,28000 Kč | 622,80 Kč |
| 100 | 44,08950 Kč | 4 408,95 Kč |
| 500 | 36,32570 Kč | 18 162,85 Kč |
| 1 000 | 33,83303 Kč | 33 833,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,27133 Kč | 83 178,32 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |

