


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 7.6A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 4 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 258pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 46,36400 Kč | 463,64 Kč |
| 100 | 32,26970 Kč | 3 226,97 Kč |
| 500 | 26,24834 Kč | 13 124,17 Kč |
| 1 000 | 24,31358 Kč | 24 313,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,39027 Kč | 60 975,68 Kč |
| 5 000 | 23,47333 Kč | 117 366,65 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |

