



FFSB2065B-F085 | |
|---|---|
DigiKey Part Number | 5556-FFSB2065B-F085TR-ND - Tape & Reel (TR) 5556-FFSB2065B-F085CT-ND - Cut Tape (CT) 5556-FFSB2065B-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB2065B-F085 |
Description | DIODE SIL CARBIDE 650V 20A TO263 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FFSB2065B-F085 Models |
Category | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Mfr | Capacitance @ Vr, F 866pF @ 1V, 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 20 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 0 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDK08G65C5XTMA1 | Infineon Technologies | 702 | IDK08G65C5XTMA1-ND | 55,05851 Kč | Similar |
| S3D20065G | SMC Diode Solutions | 289 | 1655-S3D20065GCT-ND | 67,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,30000 Kč | 168,30 Kč |
| 10 | 114,08000 Kč | 1 140,80 Kč |
| 100 | 83,33650 Kč | 8 333,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 67,31739 Kč | 53 853,91 Kč |
| 1 600 | 65,35071 Kč | 104 561,14 Kč |
| Unit Price without VAT: | 168,30000 Kč |
|---|---|
| Unit Price with VAT: | 203,64300 Kč |

