



FFSB1065B-F085 | |
|---|---|
DigiKey Part Number | 5556-FFSB1065B-F085TR-ND - Tape & Reel (TR) 5556-FFSB1065B-F085CT-ND - Cut Tape (CT) 5556-FFSB1065B-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB1065B-F085 |
Description | DIODE SIL CARBIDE 650V 27A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 27A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FFSB1065B-F085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 27A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 421pF @ 1V, 100kHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 67,48800 Kč | 674,88 Kč |
| 100 | 47,77460 Kč | 4 777,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 37,48563 Kč | 29 988,50 Kč |
| 1 600 | 35,08608 Kč | 56 137,73 Kč |
| 2 400 | 33,86435 Kč | 81 274,44 Kč |
| 4 000 | 33,40519 Kč | 133 620,76 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |




