


FFSB10120A | |
|---|---|
DigiKey Part Number | 5556-FFSB10120ATR-ND - Tape & Reel (TR) 5556-FFSB10120ACT-ND - Cut Tape (CT) 5556-FFSB10120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB10120A |
Description | DIODE SIL CARB 1200V 21A TO263 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 21A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 612pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-263 (D2PAK) |
Current - Average Rectified (Io) 21A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSB10120A-F085 | onsemi | 880 | 5556-FFSB10120A-F085CT-ND | 191,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 10 | 117,02200 Kč | 1 170,22 Kč |
| 100 | 85,58570 Kč | 8 558,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 69,20364 Kč | 55 362,91 Kč |
| 1 600 | 67,36683 Kč | 107 786,93 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |

