
FEBFOD8012-RS485-GEVB | |
|---|---|
DigiKey Part Number | FEBFOD8012-RS485-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | FEBFOD8012-RS485-GEVB |
Description | EVAL BOARD FOR FOD8012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FOD8012 - Isolated, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Isolated, RS-485 | |
Embedded | - | |
Utilized IC / Part | FOD8012 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 463,43000 Kč | 2 463,43 Kč |
| 10 | 2 457,66700 Kč | 24 576,67 Kč |
| Unit Price without VAT: | 2 463,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 980,75030 Kč |


