


FDZ1323NZ | |
|---|---|
DigiKey Part Number | FDZ1323NZTR-ND - Tape & Reel (TR) FDZ1323NZCT-ND - Cut Tape (CT) FDZ1323NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDZ1323NZ |
Description | MOSFET 2N-CH 20V 10A 6WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 10A 500mW Surface Mount 6-WLCSP (1.3x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 10A | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2055pF @ 10V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.3x2.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,42600 Kč | 224,26 Kč |
| 100 | 14,95270 Kč | 1 495,27 Kč |
| 500 | 11,75090 Kč | 5 875,45 Kč |
| 1 000 | 10,72032 Kč | 10 720,32 Kč |
| 2 000 | 9,85352 Kč | 19 707,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,33222 Kč | 41 661,10 Kč |
| 10 000 | 7,93724 Kč | 79 372,40 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

