Mosfet Array 60V 2.9A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 2.9A 900mW Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS9958

DigiKey Part Number
FDS9958TR-ND - Tape & Reel (TR)
FDS9958CT-ND - Cut Tape (CT)
FDS9958DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS9958
Description
MOSFET 2P-CH 60V 2.9A 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 2.9A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
2.9A
Rds On (Max) @ Id, Vgs
105mOhm @ 2.9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1020pF @ 30V
Power - Max
900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1021,01900 Kč210,19 Kč
10014,01830 Kč1 401,83 Kč
50011,01766 Kč5 508,83 Kč
1 00010,05195 Kč10 051,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,00672 Kč22 516,80 Kč
5 0008,36073 Kč41 803,65 Kč
7 5008,03173 Kč60 237,97 Kč
12 5007,96874 Kč99 609,25 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč