Mosfet Array 20V 3.8A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 3.8A 900mW Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS9933A

DigiKey Part Number
FDS9933ATR-ND - Tape & Reel (TR)
FDS9933ACT-ND - Cut Tape (CT)
FDS9933ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS9933A
Description
MOSFET 2P-CH 20V 3.8A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 20V 3.8A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3.8A
Rds On (Max) @ Id, Vgs
75mOhm @ 3.8A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
600pF @ 10V
Power - Max
900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 177
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1022,19500 Kč221,95 Kč
10014,85190 Kč1 485,19 Kč
50011,69966 Kč5 849,83 Kč
1 00010,68567 Kč10 685,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,58802 Kč23 970,05 Kč
5 0008,90975 Kč44 548,75 Kč
7 5008,57768 Kč64 332,60 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč