

FDS9933A | |
|---|---|
DigiKey Part Number | FDS9933ATR-ND - Tape & Reel (TR) FDS9933ACT-ND - Cut Tape (CT) FDS9933ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS9933A |
Description | MOSFET 2P-CH 20V 3.8A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.8A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.8A | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 3.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 600pF @ 10V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,79000 Kč | 34,79 Kč |
| 10 | 22,01700 Kč | 220,17 Kč |
| 100 | 14,73310 Kč | 1 473,31 Kč |
| 500 | 11,60606 Kč | 5 803,03 Kč |
| 1 000 | 10,60018 Kč | 10 600,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,51131 Kč | 23 778,28 Kč |
| 5 000 | 8,83846 Kč | 44 192,30 Kč |
| 7 500 | 8,50905 Kč | 63 817,88 Kč |
| Unit Price without VAT: | 34,79000 Kč |
|---|---|
| Unit Price with VAT: | 42,09590 Kč |



