


FDS9435A | |
|---|---|
DigiKey Part Number | FDS9435ATR-ND - Tape & Reel (TR) FDS9435ACT-ND - Cut Tape (CT) FDS9435ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS9435A |
Description | MOSFET P-CH 30V 5.3A 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.3A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS9435A Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 528 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 50mOhm @ 5.3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 14,97400 Kč | 149,74 Kč |
| 100 | 9,80830 Kč | 980,83 Kč |
| 500 | 7,58098 Kč | 3 790,49 Kč |
| 1 000 | 6,86375 Kč | 6 863,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,68863 Kč | 14 221,57 Kč |
| 5 000 | 5,23978 Kč | 26 198,90 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |









