


FDS9435A | |
|---|---|
DigiKey Part Number | FDS9435ATR-ND - Tape & Reel (TR) FDS9435ACT-ND - Cut Tape (CT) FDS9435ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS9435A |
Description | MOSFET P-CH 30V 5.3A 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.3A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS9435A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 528 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 12500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 100 | 9,22860 Kč | 922,86 Kč |
| 500 | 7,13344 Kč | 3 566,72 Kč |
| 1 000 | 6,45856 Kč | 6 458,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,72750 Kč | 14 318,75 Kč |
| 5 000 | 5,27558 Kč | 26 377,90 Kč |
| 7 500 | 5,04532 Kč | 37 839,90 Kč |
| 12 500 | 4,78660 Kč | 59 832,50 Kč |
| 17 500 | 4,65106 Kč | 81 393,55 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |










