


FDS8840NZ | |
|---|---|
DigiKey Part Number | FDS8840NZTR-ND - Tape & Reel (TR) FDS8840NZCT-ND - Cut Tape (CT) FDS8840NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS8840NZ |
Description | MOSFET N-CH 40V 18.6A 8SOIC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 18.6A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 144 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7535 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 18.6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 31,24500 Kč | 312,45 Kč |
| 100 | 21,20380 Kč | 2 120,38 Kč |
| 500 | 16,90256 Kč | 8 451,28 Kč |
| 1 000 | 15,51941 Kč | 15 519,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,10527 Kč | 32 763,18 Kč |
| 5 000 | 12,35993 Kč | 61 799,65 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

