

FDS86540 | |
|---|---|
DigiKey Part Number | FDS86540TR-ND - Tape & Reel (TR) FDS86540CT-ND - Cut Tape (CT) FDS86540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS86540 |
Description | MOSFET N-CH 60V 18A 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Ta) 2.5W (Ta), 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS86540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6410 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,36000 Kč | 74,36 Kč |
| 10 | 50,78400 Kč | 507,84 Kč |
| 100 | 39,51870 Kč | 3 951,87 Kč |
| 500 | 37,85186 Kč | 18 925,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,92472 Kč | 77 311,80 Kč |
| Unit Price without VAT: | 74,36000 Kč |
|---|---|
| Unit Price with VAT: | 89,97560 Kč |



