


FDS8638 | |
|---|---|
DigiKey Part Number | FDS8638TR-ND - Tape & Reel (TR) FDS8638CT-ND - Cut Tape (CT) FDS8638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS8638 |
Description | MOSFET N-CH 40V 18A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 18A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5680 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 18A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 27,96700 Kč | 279,67 Kč |
| 100 | 18,87010 Kč | 1 887,01 Kč |
| 500 | 14,97508 Kč | 7 487,54 Kč |
| 1 000 | 13,72208 Kč | 13 722,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,55712 Kč | 28 892,80 Kč |
| 5 000 | 10,77412 Kč | 53 870,60 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |

