FDS6875 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 40,74000 Kč
Datasheet
Mosfet Array 20V 6A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 6A 900mW Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS6875

DigiKey Part Number
FDS6875TR-ND - Tape & Reel (TR)
FDS6875CT-ND - Cut Tape (CT)
FDS6875DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS6875
Description
MOSFET 2P-CH 20V 6A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 20V 6A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
30mOhm @ 6A, 4.5V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
1.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
31nC @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2250pF @ 10V
Part Status
Obsolete
Power - Max
900mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTMD6P02R2Gonsemi0NTMD6P02R2GOSCT-ND40,74000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes