


FDS6673BZ | |
|---|---|
DigiKey Part Number | FDS6673BZTR-ND - Tape & Reel (TR) FDS6673BZCT-ND - Cut Tape (CT) FDS6673BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS6673BZ |
Description | MOSFET P-CH 30V 14.5A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 14.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.8mOhm @ 14.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 124 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 4700 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,67000 Kč | 33,67 Kč |
| 10 | 21,39400 Kč | 213,94 Kč |
| 100 | 14,29810 Kč | 1 429,81 Kč |
| 500 | 11,25660 Kč | 5 628,30 Kč |
| 1 000 | 10,27807 Kč | 10 278,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,21872 Kč | 23 046,80 Kč |
| 5 000 | 8,56410 Kč | 42 820,50 Kč |
| 7 500 | 8,23075 Kč | 61 730,62 Kč |
| 12 500 | 8,22287 Kč | 102 785,88 Kč |
| Unit Price without VAT: | 33,67000 Kč |
|---|---|
| Unit Price with VAT: | 40,74070 Kč |









