


FDS4935BZ | |
|---|---|
DigiKey Part Number | FDS4935BZTR-ND - Tape & Reel (TR) FDS4935BZCT-ND - Cut Tape (CT) FDS4935BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS4935BZ |
Description | MOSFET 2P-CH 30V 6.9A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.9A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS4935BZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.9A | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 6.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1360pF @ 15V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 100 | 12,90120 Kč | 1 290,12 Kč |
| 500 | 10,10592 Kč | 5 052,96 Kč |
| 1 000 | 9,20594 Kč | 9 205,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,23172 Kč | 20 579,30 Kč |
| 5 000 | 7,62971 Kč | 38 148,55 Kč |
| 7 500 | 7,32309 Kč | 54 923,17 Kč |
| 12 500 | 7,16556 Kč | 89 569,50 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |










